GBC18DCBN

Heilind Number:SULGBC18DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCBN

Detailed Description

The GBC18DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The connector, with two rows and 36 positions, allows for versatile PCB connectivity. Its right-angle orientation and hairpin contact type make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The Thru Hole termination method and Matte Tin plating ensure secure and durable connections. Perfect for critical electronic systems, the GBC18DCBN guarantees high performance and longevity.