GBC18DCCD-S189

Heilind Number:SULGBC18DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCCD-S189

Detailed Description

Introducing the GBC18DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a compact design, it offers 36 female contacts in a dual-row configuration, perfect for high-density PCB layouts. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in harsh environments, this connector has an impressive operating temperature range of -65 to 125°C. Its right-angle orientation and hairpin contact type provide efficient connectivity while the matte tin termination plating offers enhanced durability. With a connector height of .61in and width of 9.4mm, it suits various electronic devices. Trust the GBC18DCCD-S189 for premium board-to-board connections in aerospace, defense, and industrial applications.