GBC18DCCD

Heilind Number:SULGBC18DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCCD

Detailed Description

The GBC18DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for use in a wide range of electronic devices. The connector offers two rows of 36 positions each, with a 2.54mm pitch for easy mating. Its right-angle orientation and clearance hole mount type allow for flexible PCB layout options. Operating efficiently in a temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's hairpin contact design and matte tin termination plating further enhance its durability and performance. Measuring 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GBC18DCCD guarantees high reliability and long-term connectivity.