GBC18DCCH

Heilind Number:SULGBC18DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCCH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCCH

Detailed Description

Introducing the GBC18DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a maximum amperage of 3A. With a female gender and two rows of 36 hairpin contacts, it offers versatile usage. The clearance hole mount type and through-hole termination method provide easy installation. The gold-plated contacts guarantee excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. Its right-angle orientation and .25-inch tail length offer flexibility in design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of .61 inches in height and 9.4mm in width, it is perfect for space-constrained applications. Compliance with matte tin termination plating ensures durability. Ideal for hi-rel applications, this GBC18DCCH connector is a reliable choice for your PCB connectivity needs.