GBC18DCCI

Heilind Number:SULGBC18DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCCI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCCI

Detailed Description

GBC18DCCI features a robust construction, combining PA9T and Phosphor Bronze for durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for high-performance applications. Its two rows of Hairpin contacts, crafted from Phosphor Bronze and plated with gold, ensure secure and efficient connectivity. The threaded mount type and thru-hole termination method offer easy and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board and card edge connections. With 36 positions and a 2.54mm pitch, it offers versatility in design. The Matte Tin termination plating enhances conductivity while meeting RoHS requirements. Whether in aerospace, telecommunications, or industrial settings, the GBC18DCCI guarantees high-quality performance.