GBC18DCCN-S371

Heilind Number:SULGBC18DCCN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCCN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCCN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCCN-S371

Detailed Description

Introducing SKU GBC18DCCN-S371, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this female connector offers reliable signal transfer with an amperage rating of 3A. Featuring two rows with a pitch of 2.54mm, it accommodates 36 positions, making it ideal for complex circuitry. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector ensures durability in diverse environments. Its right-angle orientation and compact dimensions, including a tail length of 6.35mm, allow for space-efficient PCB layouts. Ideal for high-reliability applications, it boasts matte tin termination plating and meets stringent quality standards. Elevate your electronic designs with the GBC18DCCNS371 connector.