GBC18DCCN

Heilind Number:SULGBC18DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCCN

Detailed Description

The GBC18DCCN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a low 3A amperage rating, it's ideal for various electronic applications. The 2-row, 36-position layout allows for versatile connectivity, while the right-angle orientation and thru-hole termination method offer easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a high voltage rating of 700VAC, this connector is suitable for demanding environments. Its compact design, measuring just 0.61 inches in height and 9.4mm in width, makes it space-efficient without compromising performance. Compliant with industry standards, it guarantees high reliability in critical systems. Whether used in aerospace, telecommunications, or industrial equipment, the GBC18DCCN is the perfect choice for seamless and secure board-to-board connections.