GBC18DCCS-S371

Heilind Number:SULGBC18DCCS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCCS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCCS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCCS-S371

Detailed Description

The GBC18DCCS-S371 is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring two rows with 36 positions, this connector ensures efficient data transmission. The female gender and right-angle orientation make it versatile for various applications. Constructed with PA9T and phosphor bronze materials, it guarantees durability and reliability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high electrical standards. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with dimensions of 9.4mm (width) and 15.49mm (height), allows for space-saving on PCBs. Its matte tin termination plating ensures longevity. Whether used in industrial machinery, telecommunications, or consumer electronics, the GBC18DCCS-S371 guarantees seamless connectivity and performance.