GBC18DCCT

Heilind Number:SULGBC18DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCCT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCCT

Detailed Description

Introducing the GBC18DCCT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows of hairpin-style contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm, it offers precise connectivity for 36 positions at a maximum amperage of 3A and voltage of 700VAC. Designed for secure mounting via threaded holes and through-hole termination, it guarantees stability in operation. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring .61in in height and 9.4mm in width, with a tail length of .25in, this connector provides a compact yet robust solution for your PCB connectivity needs. Trust in the GBC18DCCT for high-quality performance in critical electronic systems.