GBC18DCKD

Heilind Number:SULGBC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCKD

Detailed Description

Introducing the GBC18DCKD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, this connector offers reliable connectivity in compact spaces. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and optimal signal transmission. The gold contact plating guarantees low contact resistance, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent industry standards. Its clearance hole mount type and straight orientation facilitate easy installation on PCBs. Measuring at a connector height of .61 inches and width of 9.4mm (.37 in), it offers space-saving solutions without compromising performance. Ideal for applications requiring high reliability, the GBC18DCKD is a dependable choice for demanding electronic systems.