GBC18DCKH

Heilind Number:SULGBC18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCKH

Detailed Description

The GBC18DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The gold-plated contact material guarantees low contact resistance and superior signal integrity. With a straight orientation and two rows of 36 positions, it provides ample connectivity options. The clearance hole mount type and through-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of .61 inches and a width of 9.4 mm, saves valuable board space. Ideal for applications requiring high reliability, the GBC18DCKH is a top choice for engineers in the aerospace, defense, and industrial sectors.