GBC18DCKI

Heilind Number:SULGBC18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCKI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCKI

Detailed Description

Introducing the GBC18DCKI, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding applications. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures durability and optimal conductivity. Featuring a threaded mount type and through-hole termination method, installation is secure and hassle-free. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal requirements. The gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the loop bellow contact type allows for smooth mating. With two rows and 36 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Perfect for aerospace, defense, and industrial applications, the GBC18DCKI is the ultimate solution for your connectivity needs.