| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGBC18DCKN |
GBC18DCKN
| Heilind Number: | SULGBC18DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DCKN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PA9T and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 36 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The loop bellow contact type and straight orientation guarantee secure mating. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating and no mounting requirement make installation hassle-free. Meeting stringent quality standards, the GBC18DCKN is the ideal choice for demanding electronics projects.

