GBC18DCKS-S288

Heilind Number:SULGBC18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCKS-S288

Detailed Description

The GBC18DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. With a compact design, this female connector offers 2 rows of 36 Loop Bellow contact types, perfect for straddle mounting via side holes. Its operating temperature range of -65 to 125°C and Matte Tin termination plating guarantee durability in harsh environments. The connector's 2.54mm pitch and .175-inch tail length allow for secure card extender termination. Measuring .61 inches in height and 9.4mm in width, it's suitable for compact electronic assemblies. Ideal for high-speed data transmission and power delivery, the GBC18DCKS-S288 is a top choice for professionals in the electronics industry.