| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DCKS |
GBC18DCKS
| Heilind Number: | SULGBC18DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DCKS, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer superior conductivity, while the loop bellow contact type provides secure mating. Suitable for high-density connections, this connector features two rows with 36 positions on a 2.54mm pitch. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is perfect for industrial and commercial use. The side hole mount and thru-hole termination method make installation easy and secure. Trust the GBC18DCKS for your critical board-to-board and card edge connection needs.

