GBC18DCKT

Heilind Number:SULGBC18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCKT

Detailed Description

The GBC18DCKT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Its rugged construction features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity for up to 36 positions. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. Meeting stringent standards with an operating temperature range of -65 to 125°C and termination plating of Matte Tin, the GBC18DCKT is a dependable choice for critical electronic systems.