GBC18DCMD

Heilind Number:SULGBC18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCMD

Detailed Description

Introducing the GBC18DCMD, a high-performance board-to-board PCB connector designed for precision and durability. Crafted from PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity in demanding environments. With a 2.54mm pitch and hairpin contact type, it offers reliable signal transmission for critical applications. The female connector, with two rows and 36 positions, guarantees seamless connectivity on your PCB. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Meeting stringent standards, it operates at voltage levels of up to 700VAC and can withstand temperatures ranging from -65 to 125°C. The matte tin termination plating enhances longevity, making this connector ideal for aerospace, defense, and other high-reliability industries. Upgrade your connectivity solutions with the GBC18DCMD.