| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DCMH |
GBC18DCMH
| Heilind Number: | SULGBC18DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DCMH |
| ECAD Model: |
Specifications
Detailed Description
The GBC18DCMH is a high-performance board-to-board PCB connector engineered for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 female contacts, this connector ensures reliable connectivity in complex electronic systems. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee superior durability and signal integrity, while the wire wrap termination method simplifies installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. Suitable for use in a wide range of industries, from aerospace to telecommunications, the GBC18DCMH is designed for optimal functionality even in harsh environments, with an operating temperature range of -65 to 125 °C. Trust in this connector for secure and efficient board-to-board connections.

