GBC18DCMI-S288

Heilind Number:SULGBC18DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCMI-S288

Detailed Description

The GBC18DCMI-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 36 positions, it offers ample connectivity options while maintaining a compact footprint. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a variety of industrial and commercial uses. Its hairpin contact type and straddle orientation further optimize signal transmission. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient, making it ideal for densely packed PCB layouts. Whether for telecommunications, aerospace, or other hi-rel applications, the GBC18DCMI-S288 is a reliable choice.