GBC18DCMI-S371

Heilind Number:SULGBC18DCMI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCMI-S371

Detailed Description

Introducing the GBC18DCMI-S371, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector, featuring a robust construction of PA9T and Phosphor Bronze with gold plating, ensures efficient power delivery with an amperage rating of 3A and a maximum voltage of 700VAC. Its two-row, 36-position layout offers ample connectivity options, while the wire wrap termination method guarantees secure and stable connections. With a pitch of 2.54mm and a contact type of Hairpin, this connector allows for seamless integration into various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its straight orientation, threaded mount type, and tail length of 14.22mm provide ease of installation. The matte tin termination plating enhances durability, making it ideal for demanding industrial settings. Whether for telecommunications, aerospace, or industrial equipment, the GBC18DCMI-S371 delivers exceptional performance, meeting the highest standards of quality and reliability. Upgrade your connectivity with this essential component.