GBC18DCMI

Heilind Number:SULGBC18DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCMI

Detailed Description

Introducing the GBC18DCMI, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of up to 700VAC, it guarantees efficient power transmission. Its 36-position, dual-row design with Hairpin contacts allows for secure and stable connections. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. Trust the GBC18DCMI for high-reliability connectivity in your PCB setups.