GBC18DCMN-S288

Heilind Number:SULGBC18DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCMN-S288

Detailed Description

The GBC18DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. The straddle orientation and no mounting requirement make installation easy. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Additionally, the matte tin termination plating ensures longevity. Ideal for aerospace, military, and industrial applications, the GBC18DCMNS288 connector is a reliable solution for your connectivity needs.