GBC18DCMS-S288

Heilind Number:SULGBC18DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCMS-S288

Detailed Description

GBC18DCMS-S288 features a female PCB connector designed for high-performance applications. With two rows, it offers secure connectivity with a pitch of 2.54mm (.1 in) and a contact type of Hairpin. The PA9T and Phosphor Bronze construction, terminated by Card Extender method with gold plating, ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its side hole mount and straddle orientation provide versatility in installation. With 36 positions and a tail length of 13.84mm (.545 in), it accommodates complex PCB layouts. The matte tin termination plating enhances solderability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it suits compact designs. This connector, falling under the category of Board to Board/PCB and Card Edge Connectors, is ideal for various electronics applications requiring high-reliability connections.