GBC18DCMS-S371

Heilind Number:SULGBC18DCMS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMS-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCMS-S371

Detailed Description

GBC18DCMS-S371 features a female board-to-board PCB connector designed for high-reliability applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and optimal performance. With a pitch of 2.54mm (.1 in) and two rows accommodating 36 positions, it offers seamless connectivity. The termination method of wire wrap and contact plating of gold guarantee secure and efficient signal transmission, even in demanding environments. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, it is suitable for various industrial settings. Its hairpin contact type and straight orientation simplify installation. The matte tin termination plating enhances its longevity. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is compact yet robust, making it ideal for space-constrained applications. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors product category, is a reliable solution for your connectivity needs.