GBC18DCMS

Heilind Number:SULGBC18DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCMS

Detailed Description

Introducing the GBC18DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and side hole mount type, this connector ensures secure and stable connections. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The contact material is gold-plated for superior signal transmission, while the hairpin contact type guarantees reliable contact. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets strict industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination method is wire wrap, with matte tin plating for added protection. Ideal for aerospace, defense, and industrial applications, the GBC18DCMS is a trusted solution for your connectivity needs.