GBC18DCMT

Heilind Number:SULGBC18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCMT

Detailed Description

The GBC18DCMT is a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal signal conductivity and durability. With a pitch of 2.54mm and 36 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and reliable installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The hairpin contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and a compact design, this connector is ideal for space-constrained applications. RoHS compliant and meeting industry standards, the GBC18DCMT is a dependable choice for demanding electronic systems.