GBC18DCSD-S288

Heilind Number:SULGBC18DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCSD-S288

Detailed Description

The GBC18DCSD-S288 Board-to-Board PCB Connector is a high-performance component designed for reliable and efficient electrical connections in electronic devices. With a short description of PA9T & Phosphor Bronze material construction, this connector ensures durability and optimal conductivity. Featuring a 3A amperage rating and capable of handling up to 700VAC, it is suitable for a wide range of applications. Its female gender, two rows, and clearance hole mount type make it easy to install. The card extender termination method, along with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. With 36 hairpin contact positions, operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connectivity. The matte tin termination plating ensures long-term reliability. Overall, the GBC18DCSDS288 is a top choice for demanding PCB interconnect applications.