GBC18DCSD

Heilind Number:SULGBC18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCSD

Detailed Description

The GBC18DCSD is a high-performance board-to-board connector designed for demanding electronic applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch and 18 positions across 2 rows, it provides ample connectivity for your PCB needs. The hairpin contact type and straight orientation make for easy and secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its clearance hole mount and thru-hole termination method with matte tin plating offer easy installation on PCBs. Compact at only 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Whether for industrial, aerospace, or telecommunications applications, the GBC18DCSD is a reliable choice.