GBC18DCSH-S288

Heilind Number:SULGBC18DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCSH-S288

Detailed Description

The GBC18DCSH-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PA9T and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. Its two rows of 36 female contacts, made of gold-plated phosphor bronze, ensure optimal signal transmission. With a pitch of 2.54mm and a tail length of 3.68mm, it is suitable for various PCB mounting configurations. The connector is designed for clearance hole mounting and termination via card extender, making it easy to install. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its performance and reliability. With matte tin termination plating and a compact size of 9.4mm in width and 15.49mm in height, it meets the demands of modern electronic designs. Whether used in aerospace, defense, or industrial applications, the GBC18DCSH-S288 ensures secure and efficient board-to-board connections.