GBC18DCSI-S288

Heilind Number:SULGBC18DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCSI-S288

Detailed Description

Featuring a robust design for reliable connectivity, the GBC18DCSI-S288 PCB Connector is a high-performance component essential for board-to-board and card edge connections in electronic systems. With a gender of Female and two rows, it ensures seamless integration. The termination method of Card Extender, along with Phosphor Bronze contacts plated with Gold, guarantees optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for various applications. Its Hairpin contact type and straddle orientation provide secure and stable connections, with 36 positions available. The connector, with a tail length of 3.68mm, offers ease of installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is highly durable and reliable even in harsh environments. Compact in size, with dimensions of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained layouts. Meeting stringent quality standards, it ensures consistent performance, making it a vital component in demanding electronic systems.