GBC18DCSI

Heilind Number:SULGBC18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCSI

Detailed Description

Introducing the GBC18DCSI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a pitch of 2.54mm and two rows of contacts, this female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring superior conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets the needs of various electronic applications. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method and matte tin plating guarantee secure attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the board. Ideal for aerospace, defense, and industrial applications, the GBC18DCSI is a reliable solution for your connectivity needs.