| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DCSN |
GBC18DCSN
| Heilind Number: | SULGBC18DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DCSN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a compact form factor and a 2.54mm pitch, it offers seamless integration on your PCB. The 18-position, dual-row design caters to versatile connectivity needs. Its straight orientation and Thru Hole termination method facilitate easy installation. Operating flawlessly in harsh environments, it boasts a wide temperature range of -65 to 125 °C and a voltage rating of 700 VAC. Trust in the reliability of the GBC18DCSN for your critical electronic connections.

