GBC18DCSS-S288

Heilind Number:SULGBC18DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCSS-S288

Detailed Description

GBC18DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 36 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type and side hole mount make for secure and efficient connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The connector's compact size, with a height of only 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Its matte tin termination plating ensures excellent signal transmission. Ideal for applications where reliability is paramount, the GBC18DCSS-S288 is a top choice for engineers and designers in need of high-quality interconnect solutions.