GBC18DCSS

Heilind Number:SULGBC18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCSS

Detailed Description

The GBC18DCSS is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures longevity even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and stable power transmission. Its female gender, Hairpin contact type, and 18 positions with 2 rows offer versatile connectivity options. The side-hole mount and thru-hole termination method make installation easy. Gold-plated contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design and dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust in the GBC18DCSS for efficient and secure board-level connections.