GBC18DCST-S288

Heilind Number:SULGBC18DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCST-S288

Detailed Description

Introducing the GBC18DCST-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of .1-inch pitch Hairpin contacts made of durable PA9T and Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of power and signal transmission. The threaded mounting and card extender termination method guarantee secure and efficient installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 36 positions and a tail length of 3.68mm, it offers versatile connectivity options. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The Matte Tin termination plating ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the GBC18DCST-S288 is a reliable choice for seamless PCB connections.