GBC18DCST

Heilind Number:SULGBC18DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCST

Detailed Description

GBC18DCST is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 18 hairpin contacts made of durable PA9T and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various electronic applications. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. At 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Termination plating with matte tin further enhances its durability. Whether in industrial machinery, telecommunications, or aerospace systems, the GBC18DCST ensures optimal performance and longevity.