GBC18DCTH

Heilind Number:SULGBC18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCTH

Detailed Description

Introducing the GBC18DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 2 rows of 36 contacts, with a pitch of 2.54mm, ensuring reliable connectivity in compact spaces. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee low contact resistance and extended service life, while the matte tin termination plating ensures secure soldering. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation facilitate easy and efficient mating. The clearance hole mount type and through-hole termination method provide secure attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Ideal for use in aerospace, military, and industrial applications, the GBC18DCTH sets a new standard for connectivity in high-reliability systems.