GBC18DCTN

Heilind Number:SULGBC18DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCTN

Detailed Description

The GBC18DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 36-position female interface with a pitch of 2.54mm, this connector ensures reliable connectivity in compact designs. Its PA9T housing and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, even in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The hairpin contact type and thru-hole termination method make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising on performance. Perfect for applications where reliability is paramount, the GBC18DCTN is a dependable choice for your connectivity needs.