GBC18DCTS

Heilind Number:SULGBC18DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCTS

Detailed Description

The GBC18DCTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 36 positions across 2 rows, it offers versatile connectivity options. Its hairpin contact type and straight orientation make for easy and secure mating. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700VAC, it is suitable for a wide range of applications. The side hole mount and thru-hole termination method provide secure attachment to the PCB. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it ensures stable performance over time. Ideal for use in aerospace, defense, and other high-reliability applications, the GBC18DCTS is a top choice for engineers seeking quality and performance in their PCB designs.