GBC18DCTT

Heilind Number:SULGBC18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCTT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCTT

Detailed Description

The GBC18DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The two-row, hairpin contact design with a pitch of 2.54mm allows for secure and efficient mating. Its straight orientation and threaded mount type make installation easy. With 36 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and telecommunications applications, the GBC18DCTT ensures high-reliability performance.