GBC18DCWD

Heilind Number:SULGBC18DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCWD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCWD

Detailed Description

The GBC18DCWD is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and two rows of 36 positions each, it offers ample connectivity options. The Hairpin contact type and straight orientation make it easy to insert and secure, while the clearance hole mount type and thru-hole termination method provide robust mechanical stability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector's compact design, with a connector height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. Additionally, with Matte Tin termination plating, it ensures long-term durability. Whether used in industrial machinery, telecommunications, or aerospace systems, the GBC18DCWD guarantees high reliability and performance.