GBC18DCWH

Heilind Number:SULGBC18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCWH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCWH

Detailed Description

The GBC18DCWH is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector offers superior conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and stable power transmission. The hairpin contact design and straight orientation make for easy and secure mating. With 36 positions, 2 rows, and a 2.54mm pitch, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method allow for simple and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications, the GBC18DCWH is a top choice for engineers and designers seeking premium quality connectors.