GBC18DCWN-S288

Heilind Number:SULGBC18DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCWN-S288

Detailed Description

Introducing the GBC18DCWN-S288, a versatile and high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a compact form factor, two rows of 36 hairpin contacts, and a 2.54mm pitch, it offers seamless integration on PCBs. The card extender termination method and straddle orientation make installation a breeze, while the -65 to 125°C operating temperature range guarantees performance in extreme conditions. With matte tin termination plating and a durable construction, the GBC18DCWN-S288 is ideal for aerospace, military, and industrial applications where quality and reliability are paramount. Upgrade your connectivity solutions with this cutting-edge connector.