GBC18DCWN

Heilind Number:SULGBC18DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCWN

Detailed Description

Introducing the GBC18DCWN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the demands of modern electronics. The hairpin contact type and straight orientation, along with 36 positions spread across 2 rows, offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its termination method through hole and termination plating of matte tin guarantee secure attachment to PCBs. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GBC18DCWN is perfect for applications where space is a premium. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.