GBC18DCWS

Heilind Number:SULGBC18DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCWS

Detailed Description

The GBC18DCWS is a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 36 positions arranged in 2 rows, it offers versatile connectivity options. The contact type, hairpin, guarantees secure mating, while the side hole mount and thru-hole termination method facilitate easy and stable installation. Operating within a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for demanding industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with high-reliability standards, the GBC18DCWS is the ideal choice for demanding PCB interconnection needs.