GBC18DCWT

Heilind Number:SULGBC18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCWT

Detailed Description

GBC18DCWT features a durable and high-performance Board to Board PCB Connector designed for female connectors with two rows. With a pitch of 2.54mm (0.1 inches) and a contact type of Hairpin, this connector ensures reliable connectivity in various electronic applications. Constructed with PA9T and Phosphor Bronze materials, it offers excellent conductivity and durability. Gold-plated contacts further enhance signal transmission efficiency while Matte Tin termination plating ensures secure soldering. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation, along with a tail length of 3.18mm (0.125 inches), makes it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Measuring 15.49mm (0.61 inches) in height and 9.4mm (0.37 inches) in width, it offers a compact yet robust solution for connectivity needs. The GBC18DCWT is a reliable and efficient connector for demanding electronic systems.