GBC18DETH

Heilind Number:SULGBC18DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DETH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DETH

Detailed Description

Introducing the GBC18DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 positions, this connector offers reliable connectivity in compact spaces. The female gender and clearance hole mount type make installation easy and secure. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and withstanding up to 700VAC, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. With a tail length of 5.08mm and a low connector height of 10.95mm, it is ideal for space-constrained designs. The matte tin termination plating guarantees reliable solder connections. Trust the GBC18DETH for high-reliability performance in your electronic systems.