GBC18DETI

Heilind Number:SULGBC18DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DETI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DETI

Detailed Description

Introducing the GBC18DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row design with 36 positions, it offers ample connectivity options. The cantilever contact type and threaded mount ensure secure and stable connections. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With matte tin termination plating, it complies with RoHS standards. Ideal for high-reliability applications, the GBC18DETI is a top choice for engineers and designers seeking durable and efficient connectivity solutions.