GBC18DETN

Heilind Number:SULGBC18DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DETN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DETN

Detailed Description

The GBC18DETN is a high-quality board-to-board PCB connector designed for efficient and reliable electronic connections. With a pitch of 2.54mm (.1 in) and two rows of 36 female positions, this connector offers ample connectivity options. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures excellent signal transmission. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various applications. The connector features a straight orientation and no mounting requirement, making it easy to integrate. With a tail length of 5.08mm (.2 in) and a compact design (10.95mm/.431 in height, 8.38mm/.33 in width), it is space-efficient. The termination method is through-hole, with matte tin plating for added durability. Rated for an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Ideal for use in high-reliability electronic systems, the GBC18DETN is a dependable solution for your connectivity needs.