GBC18DEYH

Heilind Number:SULGBC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DEYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DEYH

Detailed Description

Introducing the GBC18DEYH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a compact pitch of 2.54mm (.1 in) and two rows of 36 female contacts, this connector offers seamless connectivity for various applications. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures optimal signal transfer efficiency and corrosion resistance. The cantilever contact type and clearance hole mount make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees safe and stable performance in harsh environments. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it is suitable for compact PCB layouts. The matte tin termination plating adds durability, making it ideal for long-term use. Trust the GBC18DEYH for seamless and dependable board-to-board connections in your electronic designs.